
Eagle Plastic Devices 48AN007 technical specifications.
| Length | 11mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1000 |
| Plating | Zinc |
| Thickness | 2mm |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 48AN007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.