
Eagle Plastic Devices 48AN008 technical specifications.
| Gender | Female |
| Length | 12mm |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 12mm |
| Package Quantity | 1000 |
| Plating | Zinc |
| Thickness | 2mm |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 48AN008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.