Eagle Plastic Devices 48AN010 technical specifications.
| Gender | Female |
| Length | 14mm |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 16mm |
| Package Quantity | 100 |
| Plating | Nickel |
| Thickness | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 48AN010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.