Screws & Fasteners 2.5X.45X4mm SCREW 1 = 1 PIECE
Eagle Plastic Devices 48SS003 technical specifications.
| Length | 2.5mm |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 4mm |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 48SS003 to view detailed technical specifications.
No datasheet is available for this part.