Eagle Plastic Devices 561-0300WS technical specifications.
| Board Thickness | 0.12inch |
| Body Length | 3inch |
| Length | 3inch |
| Material | Nylon |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-0300WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.