Eagle Plastic Devices 561-0625A technical specifications.
| Board Thickness | 0.062inch |
| Color | White |
| Contact Post Length | 0.4inch |
| Gender | Male |
| Length | 0.625inch |
| Material | Nylon |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-0625A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.