
Eagle Plastic Devices 561-10014 technical specifications.
| Length | 0.141inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.399inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-10014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
