Eagle Plastic Devices 561-15BG09 technical specifications.
| Color | Natural |
| Gender | Male |
| Material | Nylon |
| Mount | Cable |
| Outside Diameter | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-15BG09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.