Eagle Plastic Devices 561-16A0062 technical specifications.
| Height | 0.096inch |
| Length | 0.0625inch |
| Mount | Cable |
| Packaging | Bulk |
| Width | 0.156inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-16A0062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.