Eagle Plastic Devices 561-1720CC technical specifications.
| Color | Natural |
| Length | 0.732inch |
| Material | Nylon |
| Size | 0.375inch |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-1720CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.