Eagle Plastic Devices 561-189PTI-WOB technical specifications.
| Length | 1.562inch |
| Material | Nylon |
| Thickness | 0.375inch |
| Width | 0.545inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-189PTI-WOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.