Eagle Plastic Devices 561-19PT2 technical specifications.
| Package/Case | TO-66 |
| Length | 1.28inch |
| Material | Nylon |
| Thickness | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-19PT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.