Eagle Plastic Devices 561-207140 technical specifications.
| Color | Natural |
| Height | 0.25inch |
| Length | 16.7mm |
| Material | Nylon |
| Mount | Cable |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-207140 to view detailed technical specifications.
No datasheet is available for this part.