
Eagle Plastic Devices 561-25037 technical specifications.
| Length | 0.375inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.513inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-25037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.