Eagle Plastic Devices 561-25BM06 technical specifications.
| Color | Natural |
| Gender | Male |
| Material | Nylon |
| Mount | Cable |
| Outside Diameter | 0.422inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-25BM06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.