Eagle Plastic Devices 561-50BM14B technical specifications.
| Color | Natural |
| Gender | Male |
| Material | Nylon |
| Mount | Cable |
| Outside Diameter | 0.672inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-50BM14B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.