Eagle Plastic Devices 561-625TAB technical specifications.
| Board Thickness | 0.625inch |
| Length | 0.343inch |
| Material | Nylon |
| Outside Diameter | 0.625inch |
| Series | Tab |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-625TAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.