Eagle Plastic Devices 561-A0500 technical specifications.
| Body Length | 0.78inch |
| Color | Natural |
| Length | 0.78inch |
| Material | Nylon |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-A0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.