
Eagle Plastic Devices 561-A0625 technical specifications.
| Body Length | 0.905inch |
| Color | Natural |
| Length | 0.905inch |
| Material | Nylon |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-A0625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
