
Eagle Plastic Devices 561-AC023 technical specifications.
| Color | Natural |
| Gender | Male |
| Length | 0.45inch |
| Material | Nylon |
| Outside Diameter | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-AC023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.