Eagle Plastic Devices 561-AWC00375 technical specifications.
| Package/Case | 460 |
| Color | Natural |
| Height | 0.31inch |
| Length | 0.75inch |
| Material | Nylon |
| Packaging | Bulk |
| Size | 0.31inch |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-AWC00375 to view detailed technical specifications.
No datasheet is available for this part.