Eagle Plastic Devices 561-B0437 technical specifications.
| Color | Natural |
| Material | Nylon |
| Packaging | Bulk |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-B0437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.