Eagle Plastic Devices 561-C01033 technical specifications.
| Package/Case | TO-3 |
| Color | Natural |
| Length | 1.61inch |
| Material | Nylon |
| Thickness | 0.475inch |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-C01033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.