Eagle Plastic Devices 561-C010662 technical specifications.
| Package/Case | TO-66 |
| Color | Natural |
| Length | 1.375inch |
| Material | Nylon |
| Thickness | 0.375inch |
| Width | 0.795inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-C010662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.