Eagle Plastic Devices 561-CB025 technical specifications.
| Color | Natural |
| Height | 11.13mm |
| Length | 7.62mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-CB025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.