Eagle Plastic Devices 561-CC1000 technical specifications.
| Color | Natural |
| Height | 0.827inch |
| Length | 1.2inch |
| Material | Nylon |
| Size | 0.472inch |
| Width | 0.472inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-CC1000 to view detailed technical specifications.
No datasheet is available for this part.