
Eagle Plastic Devices 561-D6125 technical specifications.
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.312inch |
| Series | D |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-D6125 to view detailed technical specifications.
No datasheet is available for this part.
