Eagle Plastic Devices 561-DSP437 technical specifications.
| Board Thickness | 2mm |
| Length | 11.1mm |
| Material | Nylon |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-DSP437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.