Eagle Plastic Devices 561-E0375 technical specifications.
| Height | 0.128inch |
| Length | 0.375inch |
| Mount | Cable |
| Width | 0.281inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-E0375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.