Eagle Plastic Devices 561-EZ125 technical specifications.
| Color | Natural |
| Length | 18mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-EZ125 to view detailed technical specifications.
No datasheet is available for this part.