Eagle Plastic Devices 561-EZ62C37 technical specifications.
| Color | Natural |
| Length | 49mm |
| Material | Nylon |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-EZ62C37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.