Eagle Plastic Devices 561-EZAB450T technical specifications.
| Color | Natural |
| Height | 0.52inch |
| Length | 31.2mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-EZAB450T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.