Eagle Plastic Devices 561-EZFB025 technical specifications.
| Color | Natural |
| Length | 42mm |
| Material | Nylon |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-EZFB025 to view detailed technical specifications.
No datasheet is available for this part.