Eagle Plastic Devices 561-EZFB050 technical specifications.
| Color | Natural |
| Length | 48mm |
| Material | Nylon |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-EZFB050 to view detailed technical specifications.
No datasheet is available for this part.