Eagle Plastic Devices 561-EZS200 technical specifications.
| Package/Case | 200 |
| Color | Natural |
| Length | 24.2mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-EZS200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.