
Eagle Plastic Devices 561-F1032.75 technical specifications.
| Package/Case | Metal |
| Length | 0.75inch |
| Material | Nylon |
| Outside Diameter | 0.3inch |
| Series | F |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-F1032.75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
