
Eagle Plastic Devices 561-F440-1 technical specifications.
| Length | 1inch |
| Material | Nylon |
| Mount | Screw |
| Series | F |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-F440-1 to view detailed technical specifications.
No datasheet is available for this part.