
Eagle Plastic Devices 561-F440.25 technical specifications.
| Length | 0.25inch |
| Material | Nylon |
| Mount | Screw |
| Series | F |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-F440.25 to view detailed technical specifications.
No datasheet is available for this part.