Eagle Plastic Devices 561-FGSP0400B technical specifications.
| Color | Black |
| Material | PE, Polyethylene |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-FGSP0400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.