
Eagle Plastic Devices 561-G632 technical specifications.
| Gender | Female |
| Length | 7.75mm |
| Material | Nylon |
| Mount | Screw |
| Series | G |
| Thickness | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-G632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
