Eagle Plastic Devices 561-KSP377 technical specifications.
| Color | White |
| Inside Diameter | 0.194inch |
| Length | 1.125inch |
| Material | Nylon |
| Outside Diameter | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-KSP377 to view detailed technical specifications.
No datasheet is available for this part.