Eagle Plastic Devices 561-LAD187 technical specifications.
| Board Thickness | 2mm |
| Length | 4.75mm |
| Material | Nylon |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-LAD187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.