
Eagle Plastic Devices 561-LMSP375 technical specifications.
| Board Thickness | 0.0625inch |
| Body Length | 9.53mm |
| Length | 9.53mm |
| Outside Diameter | 7.14mm |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-LMSP375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
