Eagle Plastic Devices 561-LSP500 technical specifications.
| Board Thickness | 0.078inch |
| Body Length | 15.88mm |
| Length | 15.88mm |
| Series | LSP |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-LSP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.