Eagle Plastic Devices 561-M2653 technical specifications.
| Color | Black |
| Gender | Male |
| Material | Nylon |
| Mount | Cable |
| Outside Diameter | 0.656inch |
| Thickness | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-M2653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.