
Eagle Plastic Devices 561-M2683 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Gender | Male |
| Material | Nylon |
| Mount | Cable |
| Outside Diameter | 0.922inch |
| Package Quantity | 1000 |
| Thickness | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-M2683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
