
Eagle Plastic Devices 561-M2707 technical specifications.
| Color | Black |
| Gender | Male |
| Inside Diameter | 1inch |
| Material | Nylon |
| Outside Diameter | 1.203inch |
| Package Quantity | 500 |
| Thickness | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-M2707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.