
Eagle Plastic Devices 561-MLLP187 technical specifications.
| Board Thickness | 1.588mm |
| Body Length | 17.45mm |
| Length | 17.45mm |
| Material | Nylon |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-MLLP187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.