Eagle Plastic Devices 561-MLLP562 technical specifications.
| Board Thickness | 1.588mm |
| Body Length | 26.97mm |
| Length | 26.97mm |
| Series | MLLP |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-MLLP562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.