
Eagle Plastic Devices 561-MLLP625 technical specifications.
| Board Thickness | 1.588mm |
| Body Length | 28.58mm |
| Length | 28.58mm |
| Series | MLLP |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-MLLP625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.